Signal Processing Interface 12-X2QFN (1.6x1.6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB212QRWBRQ1

DigiKey Part Number
296-52174-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TUSB212QRWBRQ1
Description
IC INTERFACE SPECIALIZED 12X2QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Signal Processing Interface 12-X2QFN (1.6x1.6)
Datasheet
 Datasheet
EDA/CAD Models
TUSB212QRWBRQ1 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Applications
Signal Processing
Interface
USB
Voltage - Supply
3V ~ 3.6V
Package / Case
12-XFQFN
Supplier Device Package
12-X2QFN (1.6x1.6)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.11.64524kr.34,935.72
Manufacturers Standard Package
Unit Price without VAT:kr.11.64524
Unit Price with VAT:kr.14.55655