Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

TUSB2046BIRHBTG4 | |
|---|---|
DigiKey Part Number | TUSB2046BIRHBTG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB2046BIRHBTG4 |
Description | IC HUB CONTROLLER USB 32VQFN |
Customer Reference | |
Detailed Description | USB Hub Controller USB 2.0 USB Interface 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB2046BIRHBTG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Protocol | USB | |
Function | Hub Controller | |
Interface | USB | |
Standards | USB 2.0 | |
Voltage - Supply | 3V ~ 3.6V | |
Current - Supply | 40mA | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | 32-VFQFN Exposed Pad | |
Supplier Device Package | 32-VQFN (5x5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.17.42248 | kr.4,355.62 |
| 500 | kr.16.87116 | kr.8,435.58 |
| 750 | kr.16.59515 | kr.12,446.36 |
| 1.250 | kr.16.28910 | kr.20,361.38 |
| 1.750 | kr.16.11038 | kr.28,193.16 |
| 2.500 | kr.15.93832 | kr.39,845.80 |
| Unit Price without VAT: | kr.17.42248 |
|---|---|
| Unit Price with VAT: | kr.21.77810 |


