1/1 Transceiver USB 3.0 175-NFBGA (12x12)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB1310ZAY

DigiKey Part Number
296-27605-ND
Manufacturer
Manufacturer Product Number
TUSB1310ZAY
Description
IC TRANSCEIVER 1/1 175NFBGA
Customer Reference
Detailed Description
1/1 Transceiver USB 3.0 175-NFBGA (12x12)
Datasheet
 Datasheet
EDA/CAD Models
TUSB1310ZAY Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Receiver Hysteresis
270 mV
Manufacturer
Texas Instruments
Voltage - Supply
1.1V, 1.8V, 3.3V
Packaging
Tray
Operating Temperature
-40°C ~ 85°C
Part Status
Not For New Designs
Mounting Type
Surface Mount
Type
Transceiver
Package / Case
175-LFBGA
Protocol
USB 3.0
Supplier Device Package
175-NFBGA (12x12)
Number of Drivers/Receivers
1/1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TUSB1310AZAYTexas Instruments352296-28131-NDkr.171.47000Parametric Equivalent
In-Stock: 846
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.125.70000kr.125.70
10kr.100.25900kr.1,002.59
25kr.93.89880kr.2,347.47
160kr.85.09838kr.13,615.74
320kr.82.82322kr.26,503.43
640kr.80.95059kr.51,808.38
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.125.70000
Unit Price with VAT:kr.157.12500