TUSB1211A1ZRQR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Texas Instruments
In Stock: 884
Unit Price: kr.2.85000
Datasheet
36 TFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TUSB1211A1ZRQR

DigiKey Part Number
296-28357-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TUSB1211A1ZRQR
Description
IC TRANSCEIVER 8/8 36BGA
Customer Reference
Detailed Description
8/8 Transceiver USB 2.0 36-BGA Microstar Junior (3.5x3.5)
Datasheet
 Datasheet
EDA/CAD Models
TUSB1211A1ZRQR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Transceiver
Protocol
USB 2.0
Number of Drivers/Receivers
8/8
Duplex
-
Data Rate
-
Voltage - Supply
2.7V ~ 4.8V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
36-VFBGA
Supplier Device Package
36-BGA Microstar Junior (3.5x3.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
Marketplace Stock: 3.095.446 View Now
This product is no longer manufactured. View Substitutes or Alternative Package Types

Other Suppliers on DigiKey

3.095.446In Stock
Ships from Rochester Electronics, LLC