
TUSB1210BRHBTQ1 | |
|---|---|
DigiKey Part Number | 296-TUSB1210BRHBTQ1TR-ND - Tape & Reel (TR) 296-TUSB1210BRHBTQ1CT-ND - Cut Tape (CT) 296-TUSB1210BRHBTQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1210BRHBTQ1 |
Description | IC TRANSCEIVER HALF 1/1 32VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 32-VQFN (5x5) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1210BRHBTQ1 Models |
Category | Data Rate 480Mbps |
Manufacturer Texas Instruments | Voltage - Supply 2.7V ~ 4.8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Grade Automotive |
Type Transceiver | Qualification AEC-Q100 |
Protocol USB 2.0 | Mounting Type Surface Mount |
Number of Drivers/Receivers 1/1 | Package / Case 32-VFQFN Exposed Pad |
Duplex Half | Supplier Device Package 32-VQFN (5x5) |
Receiver Hysteresis 50 mV | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.35.19000 | kr.35.19 |
| 10 | kr.26.88400 | kr.268.84 |
| 25 | kr.24.80160 | kr.620.04 |
| 100 | kr.22.51510 | kr.2,251.51 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.21.42452 | kr.5,356.13 |
| 500 | kr.20.76738 | kr.10,383.69 |
| 750 | kr.20.43816 | kr.15,328.62 |
| 1.250 | kr.20.07340 | kr.25,091.75 |
| 1.750 | kr.19.86027 | kr.34,755.47 |
| 2.500 | kr.19.65532 | kr.49,138.30 |
| Unit Price without VAT: | kr.35.19000 |
|---|---|
| Unit Price with VAT: | kr.43.98750 |


