MFR Recommended
Parametric Equivalent

TUSB1106PWRG4 | |
|---|---|
DigiKey Part Number | TUSB1106PWRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TUSB1106PWRG4 |
Description | IC TRANSCEIVER HALF 1/1 16TSSOP |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1106PWRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 450 mV | |
Data Rate | 1.5Mbps | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.43949 | kr.12,878.98 |
| 4.000 | kr.6.29378 | kr.25,175.12 |
| 6.000 | kr.6.22081 | kr.37,324.86 |
| 10.000 | kr.6.13996 | kr.61,399.60 |
| Unit Price without VAT: | kr.6.43949 |
|---|---|
| Unit Price with VAT: | kr.8.04936 |



