
TUSB1106PWR | |
|---|---|
DigiKey Part Number | 296-21923-2-ND - Tape & Reel (TR) 296-21923-1-ND - Cut Tape (CT) 296-21923-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1106PWR |
Description | IC TRANSCEIVER HALF 1/1 16TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 16-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1106PWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 450 mV | |
Data Rate | 1.5Mbps | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
Supplier Device Package | 16-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.13.57000 | kr.13.57 |
| 10 | kr.10.01200 | kr.100.12 |
| 25 | kr.9.12560 | kr.228.14 |
| 100 | kr.8.15390 | kr.815.39 |
| 250 | kr.7.69004 | kr.1,922.51 |
| 500 | kr.7.41044 | kr.3,705.22 |
| 1.000 | kr.7.18038 | kr.7,180.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.6.99102 | kr.13,982.04 |
| 4.000 | kr.6.83514 | kr.27,340.56 |
| 6.000 | kr.6.75711 | kr.40,542.66 |
| Unit Price without VAT: | kr.13.57000 |
|---|---|
| Unit Price with VAT: | kr.16.96250 |

