
TUSB1105RGTR | |
|---|---|
DigiKey Part Number | 296-21921-2-ND - Tape & Reel (TR) 296-21921-1-ND - Cut Tape (CT) 296-21921-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TUSB1105RGTR |
Description | IC TRANSCEIVER HALF 1/1 16VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1/1 Transceiver Half USB 2.0 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TUSB1105RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Transceiver | |
Protocol | USB 2.0 | |
Number of Drivers/Receivers | 1/1 | |
Duplex | Half | |
Receiver Hysteresis | 450 mV | |
Data Rate | 1.5Mbps | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.78000 | kr.14.78 |
| 10 | kr.10.98900 | kr.109.89 |
| 25 | kr.10.02760 | kr.250.69 |
| 100 | kr.8.97410 | kr.897.41 |
| 250 | kr.8.47208 | kr.2,118.02 |
| 500 | kr.8.16922 | kr.4,084.61 |
| 1.000 | kr.7.92006 | kr.7,920.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.7.61220 | kr.22,836.60 |
| 6.000 | kr.7.46157 | kr.44,769.42 |
| Unit Price without VAT: | kr.14.78000 |
|---|---|
| Unit Price with VAT: | kr.18.47500 |

