
TSV912AQDGKRQ1 | |
|---|---|
DigiKey Part Number | 296-TSV912AQDGKRQ1TR-ND - Tape & Reel (TR) 296-TSV912AQDGKRQ1CT-ND - Cut Tape (CT) 296-TSV912AQDGKRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSV912AQDGKRQ1 |
Description | IC OPAMP GP 2 CIRCUIT 8VSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Standard (General Purpose) Amplifier 2 Circuit Rail-to-Rail 8-VSSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 2 | |
Output Type | Rail-to-Rail | |
Slew Rate | 4.5V/µs | |
Gain Bandwidth Product | 8 MHz | |
-3db Bandwidth | 80 kHz | |
Current - Input Bias | 5 pA | |
Voltage - Input Offset | 1.5 mV | |
Current - Supply | 550µA (x2 Channels) | |
Current - Output / Channel | 50 mA | |
Voltage - Supply Span (Min) | 2.5 V | |
Voltage - Supply Span (Max) | 5.5 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-VSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.39000 | kr.7.39 |
| 10 | kr.5.33400 | kr.53.34 |
| 25 | kr.4.82600 | kr.120.65 |
| 100 | kr.4.26350 | kr.426.35 |
| 250 | kr.3.99576 | kr.998.94 |
| 500 | kr.3.83448 | kr.1,917.24 |
| 1.000 | kr.3.70162 | kr.3,701.62 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.3.56140 | kr.8,903.50 |
| 5.000 | kr.3.47688 | kr.17,384.40 |
| 7.500 | kr.3.43457 | kr.25,759.27 |
| 12.500 | kr.3.38767 | kr.42,345.88 |
| 17.500 | kr.3.36027 | kr.58,804.72 |
| Unit Price without VAT: | kr.7.39000 |
|---|---|
| Unit Price with VAT: | kr.9.23750 |



