


TSD24DYFRQ1 | |
|---|---|
DigiKey Part Number | 296-TSD24DYFRQ1TR-ND - Tape & Reel (TR) 296-TSD24DYFRQ1CT-ND - Cut Tape (CT) 296-TSD24DYFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD24DYFRQ1 |
Description | AUTOMOTIVE 24V UNIDIRECTIONAL SU |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 39V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 24.8V | |
Voltage - Clamping (Max) @ Ipp | 39V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 250W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 12pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.52200 | kr.15.22 |
| 25 | kr.1.35440 | kr.33.86 |
| 100 | kr.1.16590 | kr.116.59 |
| 250 | kr.1.07680 | kr.269.20 |
| 500 | kr.1.02302 | kr.511.51 |
| 1.000 | kr.0.97871 | kr.978.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.92401 | kr.2,772.03 |
| 6.000 | kr.0.89723 | kr.5,383.38 |
| 9.000 | kr.0.88382 | kr.7,954.38 |
| 15.000 | kr.0.86896 | kr.13,034.40 |
| 21.000 | kr.0.86028 | kr.18,065.88 |
| 30.000 | kr.0.85192 | kr.25,557.60 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |


