


TSD24CDYFRQ1 | |
|---|---|
DigiKey Part Number | 296-TSD24CDYFRQ1TR-ND - Tape & Reel (TR) 296-TSD24CDYFRQ1CT-ND - Cut Tape (CT) 296-TSD24CDYFRQ1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD24CDYFRQ1 |
Description | TVS DIODE 24VWM 50VC SOD323 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 50V Clamp 9A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V (Max) | |
Voltage - Breakdown (Min) | 25.5V | |
Voltage - Clamping (Max) @ Ipp | 50V | |
Current - Peak Pulse (10/1000µs) | 9A (8/20µs) | |
Power - Peak Pulse | 390W | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 4.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 150°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SC-76, SOD-323 | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.3.06700 | kr.30.67 |
| 100 | kr.1.97210 | kr.197.21 |
| 500 | kr.1.49922 | kr.749.61 |
| 1.000 | kr.1.34670 | kr.1,346.70 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.15281 | kr.3,458.43 |
| 6.000 | kr.1.05514 | kr.6,330.84 |
| 9.000 | kr.1.00537 | kr.9,048.33 |
| 15.000 | kr.0.94943 | kr.14,241.45 |
| 21.000 | kr.0.91631 | kr.19,242.51 |
| 30.000 | kr.0.88412 | kr.26,523.60 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |


