
CDC6CE048000ADLFR | |
|---|---|
DigiKey Part Number | 296-CDC6CE048000ADLFRTR-ND - Tape & Reel (TR) 296-CDC6CE048000ADLFRCT-ND - Cut Tape (CT) 296-CDC6CE048000ADLFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CDC6CE048000ADLFR |
Description | LOW-POWER, LOW-JITTER, BULK-ACOU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 48 MHz XO (Standard) LVCMOS Oscillator 1.8V, 2.5V, 3.3V Enable/Disable 4-VDFN |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | LVCMOS | |
Voltage - Supply | 1.8V, 2.5V, 3.3V | |
Frequency Stability | ±25ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 105°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | - | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-VDFN | |
Supplier Device Package | 4-VSON (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.039" (1.00mm) | |
Current - Supply (Disable) (Max) | 7.1mA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.95000 | kr.4.95 |
| 10 | kr.4.28600 | kr.42.86 |
| 25 | kr.4.05240 | kr.101.31 |
| 50 | kr.3.88520 | kr.194.26 |
| 100 | kr.3.72410 | kr.372.41 |
| 250 | kr.3.52176 | kr.880.44 |
| 500 | kr.3.37606 | kr.1,688.03 |
| 1.000 | kr.3.23638 | kr.3,236.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.3.02693 | kr.9,080.79 |
| 6.000 | kr.2.90186 | kr.17,411.16 |
| 9.000 | kr.2.83116 | kr.25,480.44 |
| 15.000 | kr.2.74459 | kr.41,168.85 |
| 21.000 | kr.2.68905 | kr.56,470.05 |
| Unit Price without VAT: | kr.4.95000 |
|---|---|
| Unit Price with VAT: | kr.6.18750 |

