


TSD03DYFR | |
|---|---|
DigiKey Part Number | 296-TSD03DYFRTR-ND - Tape & Reel (TR) 296-TSD03DYFRCT-ND - Cut Tape (CT) 296-TSD03DYFRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSD03DYFR |
Description | 3.3V UNIDIRECTIONAL SURGE PROTEC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 7.7V (Typ) Clamp 25A (8/20µs) Ipp Tvs Diode Surface Mount SOD-323 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 25A (8/20µs) |
Mfr | Power - Peak Pulse 170W |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection No |
Part Status Active | Applications USB |
Type Zener | Capacitance @ Frequency 4.5pF @ 1MHz |
Unidirectional Channels 1 | Operating Temperature -55°C ~ 150°C (TA) |
Voltage - Reverse Standoff (Typ) 3.6V (Max) | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 4.5V | Package / Case SC-76, SOD-323 |
Voltage - Clamping (Max) @ Ipp 7.7V (Typ) | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.73900 | kr.27.39 |
| 100 | kr.1.75300 | kr.175.30 |
| 500 | kr.1.32798 | kr.663.99 |
| 1.000 | kr.1.19078 | kr.1,190.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.93743 | kr.2,812.29 |
| 6.000 | kr.0.85509 | kr.5,130.54 |
| 9.000 | kr.0.81312 | kr.7,318.08 |
| 15.000 | kr.0.76595 | kr.11,489.25 |
| 21.000 | kr.0.73802 | kr.15,498.42 |
| 30.000 | kr.0.71087 | kr.21,326.10 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |








