16-VQFN (exposed pad)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2046IRGVRG4

DigiKey Part Number
TSC2046IRGVRG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TSC2046IRGVRG4
Description
IC SCREEN CNTRL 12BIT 16FN
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b SPI Interface 16-VQFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TSC2046IRGVRG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at Digi-Key
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
SPI
Voltage Reference
Internal
Voltage - Supply
2.2V ~ 5.25V
Current - Supply
780 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
16-VQFN Exposed Pad
Supplier Device Package
16-VQFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
Marketplace Stock: 2.500 View Now
This product is no longer carried by DigiKey.
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.8.86382kr.22,159.55
5.000kr.8.68508kr.43,425.40
Manufacturers Standard Package
Unit Price without VAT:kr.8.86382
Unit Price with VAT:kr.11.07978

Other Suppliers on DigiKey

2.500In Stock
Ships from Rochester Electronics, LLC