
TSC2014IYZGR | |
|---|---|
DigiKey Part Number | 296-27860-2-ND - Tape & Reel (TR) 296-27860-1-ND - Cut Tape (CT) 296-27860-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2014IYZGR |
Description | IC SCREEN CNTRL 12BIT 12DSBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 10, 12 b I2C, Serial Interface 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TSC2014IYZGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 10, 12 b | |
Interface | I2C, Serial | |
Voltage Reference | External | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.41000 | kr.21.41 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.13.06585 | kr.39,197.55 |
| Unit Price without VAT: | kr.21.41000 |
|---|---|
| Unit Price with VAT: | kr.26.76250 |

