Touchscreen Controller, 4 Wire Resistive 8 b, 12 b SPI Interface 12-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2008IYZGT

DigiKey Part Number
296-TSC2008IYZGTTR-ND - Tape & Reel (TR)
296-TSC2008IYZGTCT-ND - Cut Tape (CT)
296-TSC2008IYZGTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC2008IYZGT
Description
IC SCREEN CNTRL 12BIT 12DSBGA
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 8 b, 12 b SPI Interface 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TSC2008IYZGT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Touchscreen
4 Wire Resistive
Resolution (Bits)
8 b, 12 b
Interface
SPI
Voltage Reference
External
Voltage - Supply
1.2V ~ 3.6V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
12-UFBGA, DSBGA
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
Marketplace Stock: 500 View Now
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.27.80280kr.6,950.70
500kr.26.99134kr.13,495.67
750kr.26.58505kr.19,938.79
1.250kr.26.13471kr.32,668.39
1.750kr.25.87167kr.45,275.42
2.500kr.25.61854kr.64,046.35
Manufacturers Standard Package
Unit Price without VAT:kr.27.80280
Unit Price with VAT:kr.34.75350

Other Suppliers on DigiKey

500In Stock
Ships from Rochester Electronics, LLC