
TSC2008IYZGT | |
|---|---|
DigiKey Part Number | 296-TSC2008IYZGTTR-ND - Tape & Reel (TR) 296-TSC2008IYZGTCT-ND - Cut Tape (CT) 296-TSC2008IYZGTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2008IYZGT |
Description | IC SCREEN CNTRL 12BIT 12DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 8 b, 12 b SPI Interface 12-DSBGA |
Datasheet | Datasheet |
EDA/CAD Models | TSC2008IYZGT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 8 b, 12 b | |
Interface | SPI | |
Voltage Reference | External | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 12-UFBGA, DSBGA | |
Supplier Device Package | 12-DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.27.80280 | kr.6,950.70 |
| 500 | kr.26.99134 | kr.13,495.67 |
| 750 | kr.26.58505 | kr.19,938.79 |
| 1.250 | kr.26.13471 | kr.32,668.39 |
| 1.750 | kr.25.87167 | kr.45,275.42 |
| 2.500 | kr.25.61854 | kr.64,046.35 |
| Unit Price without VAT: | kr.27.80280 |
|---|---|
| Unit Price with VAT: | kr.34.75350 |


