
TSC2008IRGVT | |
|---|---|
DigiKey Part Number | 296-24240-2-ND - Tape & Reel (TR) 296-24240-1-ND - Cut Tape (CT) 296-24240-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSC2008IRGVT |
Description | IC SCREEN CNTRL 12BIT 16QFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Touchscreen Controller 4 Wire Resistive 8 b, 12 b SPI Interface 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TSC2008IRGVT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Touchscreen | 4 Wire Resistive | |
Resolution (Bits) | 8 b, 12 b | |
Interface | SPI | |
Voltage Reference | External | |
Voltage - Supply | 1.2V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.46.17000 | kr.46.17 |
| 10 | kr.35.57700 | kr.355.77 |
| 25 | kr.32.93200 | kr.823.30 |
| 100 | kr.30.02360 | kr.3,002.36 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.28.63692 | kr.7,159.23 |
| 500 | kr.27.80126 | kr.13,900.63 |
| 750 | kr.27.38271 | kr.20,537.03 |
| 1.250 | kr.26.91886 | kr.33,648.57 |
| 1.750 | kr.26.64783 | kr.46,633.70 |
| Unit Price without VAT: | kr.46.17000 |
|---|---|
| Unit Price with VAT: | kr.57.71250 |


