Touchscreen Controller, 4 Wire Resistive 12 b I2C, Serial Interface 20-QFN (4x4)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TSC2004IRTJR

DigiKey Part Number
296-41782-2-ND - Tape & Reel (TR)
296-41782-1-ND - Cut Tape (CT)
296-41782-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSC2004IRTJR
Description
IC SCREEN CNTRL 12BIT 20QFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
Touchscreen Controller 4 Wire Resistive 12 b I2C, Serial Interface 20-QFN (4x4)
Datasheet
 Datasheet
EDA/CAD Models
TSC2004IRTJR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Touchscreen
4 Wire Resistive
Resolution (Bits)
12 b
Interface
I2C, Serial
Voltage Reference
External
Voltage - Supply
1.2V ~ 3.6V
Current - Supply
797 µA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
20-WFQFN Exposed Pad
Supplier Device Package
20-QFN (4x4)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5.233
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.26.49000kr.26.49
10kr.20.04200kr.200.42
25kr.18.43360kr.460.84
100kr.16.66270kr.1,666.27
250kr.15.81804kr.3,954.51
500kr.15.30918kr.7,654.59
1.000kr.14.89021kr.14,890.21
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.14.37289kr.43,118.67
Manufacturers Standard Package
Unit Price without VAT:kr.26.49000
Unit Price with VAT:kr.33.11250

Other Suppliers on DigiKey

147In Stock
Ships from Rochester Electronics, LLC