

TSB12LV01BPZTG4 | |
---|---|
DigiKey Part Number | TSB12LV01BPZTG4-ND |
Manufacturer | |
Manufacturer Product Number | TSB12LV01BPZTG4 |
Description | IC LINK LAYER CONTROLLER 100TQFP |
Customer Reference | |
Detailed Description | IEEE 1394 Link Layer Controller IEEE 1394-1995, 1394a-2000 Parallel Interface 100-TQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TSB12LV01BPZTG4 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Discontinued at Digi-Key | |
DigiKey Programmable | Not Verified | |
Protocol | IEEE 1394 | |
Function | Link Layer Controller | |
Interface | Parallel | |
Standards | IEEE 1394-1995, 1394a-2000 | |
Voltage - Supply | 3.3V, 5V | |
Current - Supply | - | |
Operating Temperature | - | |
Package / Case | 100-TQFP | |
Supplier Device Package | 100-TQFP (14x14) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
90 | kr.99.57400 | kr.8,961.66 |
Unit Price without VAT: | kr.99.57400 |
---|---|
Unit Price with VAT: | kr.124.46750 |