

TSB12LV01APZ | |
|---|---|
DigiKey Part Number | 2156-TSB12LV01APZ-TI-ND |
Manufacturer | |
Manufacturer Product Number | TSB12LV01APZ |
Description | IC HP 3.3V LINK LAYER 100LQFP |
Customer Reference | |
Detailed Description | Interface 100-LQFP (14x14) |
Datasheet | Datasheet |
EDA/CAD Models | TSB12LV01APZ Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Bag | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Package / Case | 100-LQFP | |
Supplier Device Package | 100-LQFP (14x14) | |
Base Product Number |
| Bag: | 39248 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 21 | kr.93.87810 | kr.1,971.44 |
| Unit Price without VAT: | kr.93.87810 |
|---|---|
| Unit Price with VAT: | kr.117.34763 |

