
| TS5V330PWR | |
|---|---|
| DigiKey Part Number | 296-17043-2-ND - Tape & Reel (TR) 296-17043-1-ND - Cut Tape (CT) 296-17043-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TS5V330PWR | 
| Description | IC VIDEO SWIT QUAD SPDT 16TSSOP | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Video Switch IC 4 Channel 16-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TS5V330PWR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Applications | Video | |
| Multiplexer/Demultiplexer Circuit | 2:1 | |
| Switch Circuit | SPDT | |
| Number of Channels | 4 | |
| On-State Resistance (Max) | 10Ohm | |
| Voltage - Supply, Single (V+) | 4V ~ 5.5V | |
| Voltage - Supply, Dual (V±) | - | |
| -3db Bandwidth | 300MHz (Min) | |
| Features | Bi-Directional, RGB | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 16-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.6.66000 | kr.6.66 | 
| 10 | kr.4.79400 | kr.47.94 | 
| 25 | kr.4.32880 | kr.108.22 | 
| 100 | kr.3.81630 | kr.381.63 | 
| 250 | kr.3.57248 | kr.893.12 | 
| 500 | kr.3.42516 | kr.1,712.58 | 
| 1.000 | kr.3.30400 | kr.3,304.00 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.3.20423 | kr.6,408.46 | 
| 4.000 | kr.3.12211 | kr.12,488.44 | 
| 6.000 | kr.3.08100 | kr.18,486.00 | 
| 10.000 | kr.3.03545 | kr.30,354.50 | 
| 14.000 | kr.3.00883 | kr.42,123.62 | 
| 20.000 | kr.2.98322 | kr.59,664.40 | 
| Unit Price without VAT: | kr.6.66000 | 
|---|---|
| Unit Price with VAT: | kr.8.32500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark