12-XFBGA, DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5USBC400YFPT

DigiKey Part Number
296-47471-2-ND - Tape & Reel (TR)
296-47471-1-ND - Cut Tape (CT)
296-47471-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5USBC400YFPT
Description
IC USB SWITCH 12DSBGA
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
USB, UART Switch IC 2 Channel 12-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TS5USBC400YFPT Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Applications
USB, UART
Multiplexer/Demultiplexer Circuit
2:1, 1:2
Switch Circuit
-
Number of Channels
2
On-State Resistance (Max)
9Ohm
Voltage - Supply, Single (V+)
2.3V ~ 5.5V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1.1GHz
Features
Bi-Directional
Operating Temperature
0°C ~ 70°C
Mounting Type
Surface Mount
Package / Case
12-XFBGA, DSBGA
Supplier Device Package
12-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.63000kr.5.63
10kr.4.02600kr.40.26
25kr.3.62760kr.90.69
100kr.3.18850kr.318.85
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
250kr.2.97856kr.744.64
500kr.2.85210kr.1,426.05
750kr.2.78877kr.2,091.58
1.250kr.2.71867kr.3,398.34
1.750kr.2.67765kr.4,685.89
2.500kr.2.63821kr.6,595.52
6.250kr.2.55328kr.15,958.00
12.500kr.2.50209kr.31,276.12
25.000kr.2.45998kr.61,499.50
Manufacturers Standard Package
Unit Price without VAT:kr.5.63000
Unit Price with VAT:kr.7.03750