
TS5L100D | |
|---|---|
DigiKey Part Number | TS5L100D-ND |
Manufacturer | |
Manufacturer Product Number | TS5L100D |
Description | IC ETHERNET SWITCH QUAD 16SOIC |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS5L100D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 19Ohm | |
Voltage - Supply, Single (V+) | 6V ~ 6.5V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 350MHz | |
Features | 10/100 Base-T | |
Operating Temperature | 0°C ~ 70°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.29.29000 | kr.29.29 |
| 10 | kr.22.21500 | kr.222.15 |
| 40 | kr.19.71100 | kr.788.44 |
| 120 | kr.18.31258 | kr.2,197.51 |
| 280 | kr.17.49250 | kr.4,897.90 |
| Unit Price without VAT: | kr.29.29000 |
|---|---|
| Unit Price with VAT: | kr.36.61250 |

