


TS5A9411DCKR | |
|---|---|
DigiKey Part Number | 296-22731-2-ND - Tape & Reel (TR) 296-22731-1-ND - Cut Tape (CT) 296-22731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A9411DCKR |
Description | IC SWITCH SPDT X 1 9OHM SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 9Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A9411DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 9Ohm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 2.25V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 9ns, 7ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 12.5pC | |
Channel Capacitance (CS(off), CD(off)) | 3.5pF | |
Current - Leakage (IS(off)) (Max) | 500pA | |
Crosstalk | -85dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.56000 | kr.2.56 |
| 10 | kr.1.76600 | kr.17.66 |
| 25 | kr.1.57440 | kr.39.36 |
| 100 | kr.1.36130 | kr.136.13 |
| 250 | kr.1.25952 | kr.314.88 |
| 500 | kr.1.19834 | kr.599.17 |
| 1.000 | kr.1.14797 | kr.1,147.97 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.08565 | kr.3,256.95 |
| 6.000 | kr.1.05519 | kr.6,331.14 |
| 9.000 | kr.1.03992 | kr.9,359.28 |
| 15.000 | kr.1.02301 | kr.15,345.15 |
| 21.000 | kr.1.01313 | kr.21,275.73 |
| 30.000 | kr.1.00362 | kr.30,108.60 |
| Unit Price without VAT: | kr.2.56000 |
|---|---|
| Unit Price with VAT: | kr.3.20000 |










