
| TS5A4594DBVR | |
|---|---|
| DigiKey Part Number | 296-17705-2-ND - Tape & Reel (TR) 296-17705-1-ND - Cut Tape (CT) 296-17705-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | TS5A4594DBVR | 
| Description | IC SWITCH SPST-NOX1 8OHM SOT23-5 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | 1 Circuit IC Switch 1:1 8Ohm SOT-23-5 | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TS5A4594DBVR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Switch Circuit | SPST - NO | |
| Multiplexer/Demultiplexer Circuit | 1:1 | |
| Number of Circuits | 1 | |
| On-State Resistance (Max) | 8Ohm | |
| Channel-to-Channel Matching (ΔRon) | - | |
| Voltage - Supply, Single (V+) | 2V ~ 5.5V | |
| Voltage - Supply, Dual (V±) | - | |
| Switch Time (Ton, Toff) (Max) | 17ns, 14ns | |
| -3db Bandwidth | 450MHz | |
| Charge Injection | 2pC | |
| Channel Capacitance (CS(off), CD(off)) | 6.5pF, 6.5pF | |
| Current - Leakage (IS(off)) (Max) | 500pA | |
| Crosstalk | - | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | SC-74A, SOT-753 | |
| Supplier Device Package | SOT-23-5 | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.2.37000 | kr.2.37 | 
| 10 | kr.1.63200 | kr.16.32 | 
| 25 | kr.1.45160 | kr.36.29 | 
| 100 | kr.1.25250 | kr.125.25 | 
| 250 | kr.1.15764 | kr.289.41 | 
| 500 | kr.1.10068 | kr.550.34 | 
| 1.000 | kr.1.05376 | kr.1,053.76 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 3.000 | kr.0.99573 | kr.2,987.19 | 
| 6.000 | kr.0.96736 | kr.5,804.16 | 
| 9.000 | kr.0.95314 | kr.8,578.26 | 
| 15.000 | kr.0.93740 | kr.14,061.00 | 
| 21.000 | kr.0.92819 | kr.19,491.99 | 
| 30.000 | kr.0.91934 | kr.27,580.20 | 
| Unit Price without VAT: | kr.2.37000 | 
|---|---|
| Unit Price with VAT: | kr.2.96250 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark