TS5A3160DCKJ is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Texas Instruments
In Stock: 0
Unit Price: kr.0.42000
Datasheet
SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SC-70-6
SN74AUP1G97DCKT

TS5A3160DCKJ

DigiKey Part Number
296-TS5A3160DCKJTR-ND - Tape & Reel (TR)
296-TS5A3160DCKJCT-ND - Cut Tape (CT)
296-TS5A3160DCKJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3160DCKJ
Description
IC SWITCH SPDTX1 900MOHM SC70-6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 900mOhm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A3160DCKJ Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
6ns, 13ns
-3db Bandwidth
100MHz
Charge Injection
36.5pC
Channel Capacitance (CS(off), CD(off))
18pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-64dB @ 10MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes