
TS5A3159QDBVRQ1 | |
|---|---|
DigiKey Part Number | 296-39512-2-ND - Tape & Reel (TR) 296-39512-1-ND - Cut Tape (CT) 296-39512-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3159QDBVRQ1 |
Description | IC SWITCH SPDTX1 1.3OHM SOT23-6 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.3Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3159QDBVRQ1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.3Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 20ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 36pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF | |
Current - Leakage (IS(off)) (Max) | 6nA | |
Crosstalk | -65dB @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.02000 | kr.5.02 |
| 10 | kr.3.56200 | kr.35.62 |
| 25 | kr.3.19960 | kr.79.99 |
| 100 | kr.2.80480 | kr.280.48 |
| 250 | kr.2.61548 | kr.653.87 |
| 500 | kr.2.50140 | kr.1,250.70 |
| 1.000 | kr.2.40765 | kr.2,407.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.29176 | kr.6,875.28 |
| 6.000 | kr.2.23504 | kr.13,410.24 |
| 9.000 | kr.2.20664 | kr.19,859.76 |
| 15.000 | kr.2.17517 | kr.32,627.55 |
| 21.000 | kr.2.15678 | kr.45,292.38 |
| 30.000 | kr.2.13910 | kr.64,173.00 |
| Unit Price without VAT: | kr.5.02000 |
|---|---|
| Unit Price with VAT: | kr.6.27500 |











