TS5A3159DCKRE4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 62.508
Unit Price: kr.3.47000
Datasheet

Similar


onsemi
In Stock: 0
Unit Price: kr.1.61000
Datasheet

Similar


STMicroelectronics
In Stock: 18.326
Unit Price: kr.3.02000
Datasheet
1 Circuit IC Switch 2:1 1.1Ohm SC-70-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A3159DCKRE4

DigiKey Part Number
296-52834-2-ND - Tape & Reel (TR)
296-52834-1-ND - Cut Tape (CT)
296-52834-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3159DCKRE4
Description
IC SWITCH SPDT X 1 1.1OHM SC70-6
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 1.1Ohm SC-70-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A3159DCKRE4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
1.1Ohm
Channel-to-Channel Matching (ΔRon)
100mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
35ns, 20ns
-3db Bandwidth
100MHz
Charge Injection
36pC
Channel Capacitance (CS(off), CD(off))
23pF
Current - Leakage (IS(off)) (Max)
2nA
Crosstalk
-65dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
6-TSSOP, SC-88, SOT-363
Supplier Device Package
SC-70-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.86000kr.3.86
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.71837kr.5,155.11
6.000kr.1.67385kr.10,043.10
9.000kr.1.65155kr.14,863.95
15.000kr.1.62685kr.24,402.75
21.000kr.1.61241kr.33,860.61
30.000kr.1.59852kr.47,955.60
Manufacturers Standard Package
Unit Price without VAT:kr.3.86000
Unit Price with VAT:kr.4.82500