
TS5A3159DCKR | |
|---|---|
DigiKey Part Number | 296-17303-2-ND - Tape & Reel (TR) 296-17303-1-ND - Cut Tape (CT) 296-17303-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3159DCKR |
Description | IC SWITCH SPDT X 1 1.1OHM SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 1.1Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3159DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 1.1Ohm | |
Channel-to-Channel Matching (ΔRon) | 100mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 35ns, 20ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | 36pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -65dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.48500 | kr.24.85 |
| 25 | kr.2.22680 | kr.55.67 |
| 100 | kr.1.93750 | kr.193.75 |
| 250 | kr.1.79956 | kr.449.89 |
| 500 | kr.1.71650 | kr.858.25 |
| 1.000 | kr.1.64821 | kr.1,648.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.56378 | kr.4,691.34 |
| 6.000 | kr.1.52246 | kr.9,134.76 |
| 9.000 | kr.1.50176 | kr.13,515.84 |
| 15.000 | kr.1.47884 | kr.22,182.60 |
| 21.000 | kr.1.46545 | kr.30,774.45 |
| 30.000 | kr.1.45256 | kr.43,576.80 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |











