
TS5A3159AYZPR | |
|---|---|
DigiKey Part Number | 296-18671-2-ND - Tape & Reel (TR) 296-18671-1-ND - Cut Tape (CT) 296-18671-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3159AYZPR |
Description | IC SWITCH SPDTX1 900MOHM 6DSBGA |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 900mOhm 6-DSBGA (1.39x.89) |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3159AYZPR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 30ns, 20ns | |
-3db Bandwidth | 100MHz | |
Charge Injection | -20pC | |
Channel Capacitance (CS(off), CD(off)) | 18pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -64dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-XFBGA, DSBGA | |
Supplier Device Package | 6-DSBGA (1.39x.89) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.57000 | kr.4.57 |
| 10 | kr.3.25400 | kr.32.54 |
| 25 | kr.2.91920 | kr.72.98 |
| 100 | kr.2.55460 | kr.255.46 |
| 250 | kr.2.38092 | kr.595.23 |
| 500 | kr.2.27596 | kr.1,137.98 |
| 1.000 | kr.2.18967 | kr.2,189.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.08311 | kr.6,249.33 |
| 6.000 | kr.2.03094 | kr.12,185.64 |
| 9.000 | kr.2.00482 | kr.18,043.38 |
| 15.000 | kr.1.97588 | kr.29,638.20 |
| 21.000 | kr.1.95897 | kr.41,138.37 |
| 30.000 | kr.1.94271 | kr.58,281.30 |
| Unit Price without VAT: | kr.4.57000 |
|---|---|
| Unit Price with VAT: | kr.5.71250 |




