1 Circuit IC Switch 2:1 900mOhm SOT-23-6
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A3159ADBVR

DigiKey Part Number
296-19265-2-ND - Tape & Reel (TR)
296-19265-1-ND - Cut Tape (CT)
296-19265-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3159ADBVR
Description
IC SWITCH SPDTX1 900MOHM SOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 900mOhm SOT-23-6
Datasheet
 Datasheet
EDA/CAD Models
TS5A3159ADBVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
30ns, 20ns
-3db Bandwidth
100MHz
Charge Injection
-20pC
Channel Capacitance (CS(off), CD(off))
18pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-64dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
SOT-23-6
Supplier Device Package
SOT-23-6
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.713
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.18000kr.4.18
10kr.2.97700kr.29.77
25kr.2.66960kr.66.74
100kr.2.33280kr.233.28
250kr.2.17204kr.543.01
500kr.2.07508kr.1,037.54
1.000kr.1.99516kr.1,995.16
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.89651kr.5,689.53
6.000kr.1.84822kr.11,089.32
9.000kr.1.82403kr.16,416.27
15.000kr.1.79725kr.26,958.75
21.000kr.1.78158kr.37,413.18
30.000kr.1.76653kr.52,995.90
Manufacturers Standard Package
Unit Price without VAT:kr.4.18000
Unit Price with VAT:kr.5.22500