MFR Recommended
Similar
Similar
Similar
Similar
Similar

TS5A3157DCKRE4 | |
|---|---|
DigiKey Part Number | TS5A3157DCKRE4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5A3157DCKRE4 |
Description | IC SWITCH SPDT X 1 10OHM SC70-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3157DCKRE4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at DigiKey | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 8.5ns, 6.5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -66dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.70595 | kr.4,235.70 |
| 9.000 | kr.0.69497 | kr.6,254.73 |
| 15.000 | kr.0.68280 | kr.10,242.00 |
| 21.000 | kr.0.67569 | kr.14,189.49 |
| 30.000 | kr.0.66885 | kr.20,065.50 |
| 75.000 | kr.0.65412 | kr.49,059.00 |
| Unit Price without VAT: | kr.0.70595 |
|---|---|
| Unit Price with VAT: | kr.0.88244 |






