
TS5A3157DCKR | |
|---|---|
DigiKey Part Number | 296-17588-2-ND - Tape & Reel (TR) 296-17588-1-ND - Cut Tape (CT) 296-17588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS5A3157DCKR |
Description | IC SWITCH SPDT X 1 10OHM SC70-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm SC-70-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3157DCKR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 8.5ns, 6.5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -66dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | SC-70-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.30600 | kr.13.06 |
| 25 | kr.1.16160 | kr.29.04 |
| 100 | kr.0.99730 | kr.99.73 |
| 250 | kr.0.91904 | kr.229.76 |
| 500 | kr.0.87214 | kr.436.07 |
| 1.000 | kr.0.83339 | kr.833.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.78553 | kr.2,356.59 |
| 6.000 | kr.0.76211 | kr.4,572.66 |
| 9.000 | kr.0.75038 | kr.6,753.42 |
| 15.000 | kr.0.73739 | kr.11,060.85 |
| 21.000 | kr.0.72980 | kr.15,325.80 |
| 30.000 | kr.0.72249 | kr.21,674.70 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |






