
TS5A3157DBVRG4 | |
|---|---|
DigiKey Part Number | TS5A3157DBVRG4-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TS5A3157DBVRG4 |
Description | IC SWITCH SPDT X 1 10OHM SOT23-6 |
Customer Reference | |
Detailed Description | 1 Circuit IC Switch 2:1 10Ohm SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TS5A3157DBVRG4 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Discontinued at Digi-Key | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 1 | |
On-State Resistance (Max) | 10Ohm | |
Channel-to-Channel Matching (ΔRon) | 150mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 5.5V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 8.5ns, 6.5ns | |
-3db Bandwidth | 300MHz | |
Charge Injection | 7pC | |
Channel Capacitance (CS(off), CD(off)) | 5.5pF | |
Current - Leakage (IS(off)) (Max) | 100nA | |
Crosstalk | -66dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-6 | |
Supplier Device Package | SOT-23-6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.000 | kr.0.72922 | kr.4,375.32 |
| 9.000 | kr.0.71795 | kr.6,461.55 |
| 15.000 | kr.0.70546 | kr.10,581.90 |
| 21.000 | kr.0.69817 | kr.14,661.57 |
| 30.000 | kr.0.69115 | kr.20,734.50 |
| 75.000 | kr.0.67604 | kr.50,703.00 |
| Unit Price without VAT: | kr.0.72922 |
|---|---|
| Unit Price with VAT: | kr.0.91153 |




