1 Circuit IC Switch 2:1 900mOhm 8-DSBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A3154YZPR

DigiKey Part Number
296-19900-2-ND - Tape & Reel (TR)
296-19900-1-ND - Cut Tape (CT)
296-19900-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A3154YZPR
Description
IC SWITCH SPDTX1 900MOHM 8DSBGA
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1 Circuit IC Switch 2:1 900mOhm 8-DSBGA
Datasheet
 Datasheet
EDA/CAD Models
TS5A3154YZPR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
1
On-State Resistance (Max)
900mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
16ns, 15ns
-3db Bandwidth
100MHz
Charge Injection
12pC
Channel Capacitance (CS(off), CD(off))
19pF, 36pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-64dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-XFBGA, DSBGA
Supplier Device Package
8-DSBGA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.152
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.44000kr.4.44
10kr.3.17000kr.31.70
25kr.2.84720kr.71.18
100kr.2.49160kr.249.16
250kr.2.32124kr.580.31
500kr.2.21860kr.1,109.30
1.000kr.2.13418kr.2,134.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.02984kr.6,089.52
6.000kr.1.97878kr.11,872.68
9.000kr.1.95319kr.17,578.71
15.000kr.1.92487kr.28,873.05
21.000kr.1.90831kr.40,074.51
30.000kr.1.89238kr.56,771.40
Manufacturers Standard Package
Unit Price without VAT:kr.4.44000
Unit Price with VAT:kr.5.55000