2 Circuit IC Switch 2:1 10Ohm 10-UQFN (2.0x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS5A23157RSER

DigiKey Part Number
296-21919-2-ND - Tape & Reel (TR)
296-21919-1-ND - Cut Tape (CT)
296-21919-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS5A23157RSER
Description
IC SWITCH SPDT X 2 10OHM 10UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 2:1 10Ohm 10-UQFN (2.0x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TS5A23157RSER Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
-3db Bandwidth
220MHz
Manufacturer
Texas Instruments
Charge Injection
7pC
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Channel Capacitance (CS(off), CD(off))
5.5pF
Part Status
Active
Current - Leakage (IS(off)) (Max)
1µA
Switch Circuit
SPDT
Crosstalk
-66dB @ 10MHz
Multiplexer/Demultiplexer Circuit
2:1
Operating Temperature
-40°C ~ 85°C (TA)
Number of Circuits
2
Mounting Type
Surface Mount
On-State Resistance (Max)
10Ohm
Package / Case
10-UFQFN
Channel-to-Channel Matching (ΔRon)
150mOhm
Supplier Device Package
10-UQFN (2.0x1.5)
Voltage - Supply, Single (V+)
1.65V ~ 5.5V
Base Product Number
Switch Time (Ton, Toff) (Max)
5.7ns, 3.8ns
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16.242
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.3.17000kr.3.17
10kr.2.20000kr.22.00
25kr.1.96800kr.49.20
100kr.1.70800kr.170.80
250kr.1.58448kr.396.12
500kr.1.50994kr.754.97
1.000kr.1.44856kr.1,448.56
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.1.37274kr.4,118.22
6.000kr.1.33563kr.8,013.78
9.000kr.1.31704kr.11,853.36
15.000kr.1.29645kr.19,446.75
21.000kr.1.28441kr.26,972.61
30.000kr.1.27284kr.38,185.20
Manufacturers Standard Package
Unit Price without VAT:kr.3.17000
Unit Price with VAT:kr.3.96250