
TPA6140A2YFFT | |
|---|---|
DigiKey Part Number | 296-TPA6140A2YFFTTR-ND - Tape & Reel (TR) 296-TPA6140A2YFFTCT-ND - Cut Tape (CT) 296-TPA6140A2YFFTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPA6140A2YFFT |
Description | IC AMP CLASS G STER 32MW 16DSBGA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Amplifier IC Headphones, 2-Channel (Stereo) Class G 16-DSBGA (1.56x1.56) |
Datasheet | Datasheet |
EDA/CAD Models | TPA6140A2YFFT Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Class G | |
Output Type | Headphones, 2-Channel (Stereo) | |
Max Output Power x Channels @ Load | 32mW x 2 @ 32Ohm | |
Voltage - Supply | 2.5V ~ 5.5V | |
Features | Depop, Differential Inputs, I2C, Mute, Short-Circuit and Thermal Protection, Shutdown, Volume Control | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Grade | - | |
Qualification | - | |
Supplier Device Package | 16-DSBGA (1.56x1.56) | |
Package / Case | 16-UFBGA, DSBGA | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.15.41000 | kr.15.41 |
| 10 | kr.11.43700 | kr.114.37 |
| 25 | kr.10.44080 | kr.261.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.8.64064 | kr.2,160.16 |
| Unit Price without VAT: | kr.15.41000 |
|---|---|
| Unit Price with VAT: | kr.19.26250 |


