TS3USB31RSERG4 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 8.043
Unit Price: kr.5.21000
Datasheet
USB Switch IC 1 Channel 8-UQFN (1.5x1.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3USB31RSERG4

DigiKey Part Number
TS3USB31RSERG4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TS3USB31RSERG4
Description
IC USB SWITCH 1X1 8UQFN
Customer Reference
Detailed Description
USB Switch IC 1 Channel 8-UQFN (1.5x1.5)
Datasheet
 Datasheet
EDA/CAD Models
TS3USB31RSERG4 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Applications
USB
Multiplexer/Demultiplexer Circuit
-
Switch Circuit
DPST
Number of Channels
1
On-State Resistance (Max)
10Ohm
Voltage - Supply, Single (V+)
3V ~ 4.3V
Voltage - Supply, Dual (V±)
-
-3db Bandwidth
1.22GHz
Features
Bi-Directional, USB 2.0
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
8-UFQFN
Supplier Device Package
8-UQFN (1.5x1.5)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.66710kr.8,001.30
6.000kr.2.60321kr.15,619.26
9.000kr.2.57121kr.23,140.89
15.000kr.2.53575kr.38,036.25
21.000kr.2.51503kr.52,815.63
Manufacturers Standard Package
Unit Price without VAT:kr.2.66710
Unit Price with VAT:kr.3.33388