
TS3USB221EVM | |
|---|---|
DigiKey Part Number | 296-31313-ND |
Manufacturer | |
Manufacturer Product Number | TS3USB221EVM |
Description | EVAL BOARD FOR TS3USB221 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TS3USB221 - USB 2.0 Switch Interface Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Interface | |
Function | USB 2.0 Switch | |
Embedded | - | |
Utilized IC / Part | TS3USB221 | |
Primary Attributes | - | |
Secondary Attributes | - | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Box: | 10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.223.76000 | kr.223.76 |
| Unit Price without VAT: | kr.223.76000 |
|---|---|
| Unit Price with VAT: | kr.279.70000 |


