
TS3L4892RHHR | |
|---|---|
DigiKey Part Number | 296-24798-2-ND - Tape & Reel (TR) 296-24798-1-ND - Cut Tape (CT) 296-24798-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3L4892RHHR |
Description | IC ETHERNET SWITCH 16X8 36VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 11 Channel 36-VQFN (6x6) |
Datasheet | Datasheet |
EDA/CAD Models | TS3L4892RHHR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 11 | |
On-State Resistance (Max) | 6Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 1.1GHz | |
Features | 10/100,1000 Base-T, LVDS, LVPECL | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 36-VFQFN Exposed Pad | |
Supplier Device Package | 36-VQFN (6x6) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.25000 | kr.11.25 |
| 10 | kr.8.26900 | kr.82.69 |
| 25 | kr.7.52040 | kr.188.01 |
| 100 | kr.6.69680 | kr.669.68 |
| 250 | kr.6.30372 | kr.1,575.93 |
| 500 | kr.6.06684 | kr.3,033.42 |
| 1.000 | kr.5.87181 | kr.5,871.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.83597 | kr.14,589.92 |
| 5.000 | kr.5.70819 | kr.28,540.95 |
| 7.500 | kr.5.64425 | kr.42,331.88 |
| Unit Price without VAT: | kr.11.25000 |
|---|---|
| Unit Price with VAT: | kr.14.06250 |



