
| TS3L110PW | |
|---|---|
| DigiKey Part Number | 296-34689-5-ND | 
| Manufacturer | |
| Manufacturer Product Number | TS3L110PW | 
| Description | IC ETHERNET SWITCH QUAD 16TSSOP | 
| Customer Reference | |
| Detailed Description | Networking Switch IC 4 Channel 16-TSSOP | 
| Datasheet | Datasheet | 
| EDA/CAD Models | TS3L110PW Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Texas Instruments | |
| Series | - | |
| Packaging | Tube | |
| Part Status | Obsolete | |
| Applications | Networking | |
| Multiplexer/Demultiplexer Circuit | 2:1 | |
| Switch Circuit | SPDT | |
| Number of Channels | 4 | |
| On-State Resistance (Max) | 8Ohm | |
| Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
| Voltage - Supply, Dual (V±) | - | |
| -3db Bandwidth | 500MHz | |
| Features | 10/100 Base-T | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | 16-TSSOP (0.173", 4.40mm Width) | |
| Supplier Device Package | 16-TSSOP | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.11.39000 | kr.11.39 | 
| 10 | kr.8.35200 | kr.83.52 | 
| 90 | kr.6.81744 | kr.613.57 | 
| 180 | kr.6.49956 | kr.1,169.92 | 
| 270 | kr.6.34026 | kr.1,711.87 | 
| Unit Price without VAT: | kr.11.39000 | 
|---|---|
| Unit Price with VAT: | kr.14.23750 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark