
TS3L110DR | |
|---|---|
DigiKey Part Number | 296-17455-2-ND - Tape & Reel (TR) 296-17455-1-ND - Cut Tape (CT) 296-17455-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3L110DR |
Description | IC ETHERNET SWITCH QUAD 16SOIC |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Networking Switch IC 4 Channel 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TS3L110DR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Networking | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Switch Circuit | SPDT | |
Number of Channels | 4 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 500MHz | |
Features | 10/100 Base-T | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-SOIC (0.154", 3.90mm Width) | |
Supplier Device Package | 16-SOIC | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.16000 | kr.11.16 |
| 10 | kr.8.19100 | kr.81.91 |
| 25 | kr.7.44560 | kr.186.14 |
| 100 | kr.6.62780 | kr.662.78 |
| 250 | kr.6.23728 | kr.1,559.32 |
| 500 | kr.6.00182 | kr.3,000.91 |
| 1.000 | kr.5.97532 | kr.5,975.32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.5.60357 | kr.14,008.93 |
| 5.000 | kr.5.48031 | kr.27,401.55 |
| 7.500 | kr.5.41856 | kr.40,639.20 |
| Unit Price without VAT: | kr.11.16000 |
|---|---|
| Unit Price with VAT: | kr.13.95000 |




