
TS3DV416DGGR | |
|---|---|
DigiKey Part Number | 296-21175-2-ND - Tape & Reel (TR) 296-21175-1-ND - Cut Tape (CT) 296-21175-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3DV416DGGR |
Description | IC MUX/DEMUX 16X8 48TSSOP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Video Switch IC 1 Channel 48-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TS3DV416DGGR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Applications | Video | |
Multiplexer/Demultiplexer Circuit | 16:8 | |
Switch Circuit | - | |
Number of Channels | 1 | |
On-State Resistance (Max) | 8Ohm | |
Voltage - Supply, Single (V+) | 3V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
-3db Bandwidth | 900MHz | |
Features | DVI, HDMI | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 48-TFSOP (0.240", 6.10mm Width) | |
Supplier Device Package | 48-TSSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.18.00000 | kr.18.00 |
| 10 | kr.13.43900 | kr.134.39 |
| 25 | kr.12.29920 | kr.307.48 |
| 100 | kr.11.04550 | kr.1,104.55 |
| 250 | kr.10.44696 | kr.2,611.74 |
| 500 | kr.10.08610 | kr.5,043.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.9.54489 | kr.19,089.78 |
| 4.000 | kr.9.34376 | kr.37,375.04 |
| 6.000 | kr.9.24305 | kr.55,458.30 |
| Unit Price without VAT: | kr.18.00000 |
|---|---|
| Unit Price with VAT: | kr.22.50000 |

