2 Circuit IC Switch 4:1 12Ohm 16-UQFN (2.6x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3A5017RSVR

DigiKey Part Number
296-24683-2-ND - Tape & Reel (TR)
296-24683-1-ND - Cut Tape (CT)
296-24683-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3A5017RSVR
Description
IC SWITCH SP4T X 2 12OHM 16UQFN
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
2 Circuit IC Switch 4:1 12Ohm 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
TS3A5017RSVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SP4T
Multiplexer/Demultiplexer Circuit
4:1
Number of Circuits
2
On-State Resistance (Max)
12Ohm
Channel-to-Channel Matching (ΔRon)
1Ohm
Voltage - Supply, Single (V+)
2.3V ~ 3.6V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
9.5ns, 3.5ns
-3db Bandwidth
165MHz
Charge Injection
5pC
Channel Capacitance (CS(off), CD(off))
4.5pF, 19pF
Current - Leakage (IS(off)) (Max)
100nA
Crosstalk
-49dB @ 1MHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 12.331
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.01000kr.7.01
10kr.5.06700kr.50.67
25kr.4.57320kr.114.33
100kr.4.03420kr.403.42
250kr.3.77700kr.944.25
500kr.3.62190kr.1,810.95
1.000kr.3.53181kr.3,531.81
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.3.33655kr.10,009.65
6.000kr.3.25935kr.19,556.10
9.000kr.3.22069kr.28,986.21
15.000kr.3.17786kr.47,667.90
Manufacturers Standard Package
Unit Price without VAT:kr.7.01000
Unit Price with VAT:kr.8.76250