
TS3A4751RGYR | |
|---|---|
DigiKey Part Number | 296-24477-2-ND - Tape & Reel (TR) 296-24477-1-ND - Cut Tape (CT) 296-24477-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A4751RGYR |
Description | IC SW SPST-NOX4 900MOHM 14VQFN |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 1:1 900mOhm 14-VQFN (3.5x3.5) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A4751RGYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 9ns | |
-3db Bandwidth | 125MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -95dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 14-VFQFN Exposed Pad | |
Supplier Device Package | 14-VQFN (3.5x3.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.74000 | kr.10.74 |
| 10 | kr.7.87000 | kr.78.70 |
| 25 | kr.7.15280 | kr.178.82 |
| 100 | kr.6.35930 | kr.635.93 |
| 250 | kr.5.98144 | kr.1,495.36 |
| 500 | kr.5.75356 | kr.2,876.78 |
| 1.000 | kr.5.71582 | kr.5,715.82 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.33446 | kr.16,003.38 |
| 6.000 | kr.5.22109 | kr.31,326.54 |
| 9.000 | kr.5.16434 | kr.46,479.06 |
| Unit Price without VAT: | kr.10.74000 |
|---|---|
| Unit Price with VAT: | kr.13.42500 |

