
TS3A4741DCNR | |
|---|---|
DigiKey Part Number | 296-24793-2-ND - Tape & Reel (TR) 296-24793-1-ND - Cut Tape (CT) 296-24793-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A4741DCNR |
Description | IC SW SPST-NOX2 900MOHM SOT23-8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2 Circuit IC Switch 1:1 900mOhm SOT-23-8 |
Datasheet | Datasheet |
EDA/CAD Models | TS3A4741DCNR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPST - NO | |
Multiplexer/Demultiplexer Circuit | 1:1 | |
Number of Circuits | 2 | |
On-State Resistance (Max) | 900mOhm | |
Channel-to-Channel Matching (ΔRon) | 30mOhm | |
Voltage - Supply, Single (V+) | 1.6V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 14ns, 9ns | |
-3db Bandwidth | 125MHz | |
Charge Injection | 3pC | |
Channel Capacitance (CS(off), CD(off)) | 23pF, 20pF | |
Current - Leakage (IS(off)) (Max) | 2nA | |
Crosstalk | -95dB @ 1MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | SOT-23-8 | |
Supplier Device Package | SOT-23-8 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.58000 | kr.5.58 |
| 10 | kr.4.00700 | kr.40.07 |
| 25 | kr.3.60600 | kr.90.15 |
| 100 | kr.3.16870 | kr.316.87 |
| 250 | kr.2.95924 | kr.739.81 |
| 500 | kr.2.83322 | kr.1,416.61 |
| 1.000 | kr.2.73546 | kr.2,735.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.60107 | kr.7,803.21 |
| 6.000 | kr.2.53830 | kr.15,229.80 |
| 9.000 | kr.2.50688 | kr.22,561.92 |
| 15.000 | kr.2.47205 | kr.37,080.75 |
| 21.000 | kr.2.45170 | kr.51,485.70 |
| Unit Price without VAT: | kr.5.58000 |
|---|---|
| Unit Price with VAT: | kr.6.97500 |










