4 Circuit IC Switch 2:1 450mOhm 16-UQFN (2.6x1.8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TS3A44159RSVR

DigiKey Part Number
296-24792-2-ND - Tape & Reel (TR)
296-24792-1-ND - Cut Tape (CT)
296-24792-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TS3A44159RSVR
Description
IC SWITCH SPDTX4 450MOHM 16UQFN
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4 Circuit IC Switch 2:1 450mOhm 16-UQFN (2.6x1.8)
Datasheet
 Datasheet
EDA/CAD Models
TS3A44159RSVR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Texas Instruments
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Switch Circuit
SPDT
Multiplexer/Demultiplexer Circuit
2:1
Number of Circuits
4
On-State Resistance (Max)
450mOhm
Channel-to-Channel Matching (ΔRon)
50mOhm
Voltage - Supply, Single (V+)
1.65V ~ 4.3V
Voltage - Supply, Dual (V±)
-
Switch Time (Ton, Toff) (Max)
23ns, 32ns
-3db Bandwidth
35MHz
Charge Injection
139pC
Channel Capacitance (CS(off), CD(off))
50pF
Current - Leakage (IS(off)) (Max)
20nA
Crosstalk
-73dB @ 100kHz
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
16-UFQFN
Supplier Device Package
16-UQFN (2.6x1.8)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.07000kr.5.07
10kr.3.60100kr.36.01
25kr.3.23840kr.80.96
100kr.2.83970kr.283.97
250kr.2.64912kr.662.28
500kr.2.53410kr.1,267.05
1.000kr.2.43951kr.2,439.51
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.2.32264kr.6,967.92
6.000kr.2.26545kr.13,592.70
9.000kr.2.23680kr.20,131.20
15.000kr.2.20507kr.33,076.05
21.000kr.2.18653kr.45,917.13
Manufacturers Standard Package
Unit Price without VAT:kr.5.07000
Unit Price with VAT:kr.6.33750