
TS3A44159RGTR | |
|---|---|
DigiKey Part Number | 296-21916-2-ND - Tape & Reel (TR) 296-21916-1-ND - Cut Tape (CT) 296-21916-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A44159RGTR |
Description | IC SWITCH SPDTX4 450MOHM 16VQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4 Circuit IC Switch 2:1 450mOhm 16-VQFN (3x3) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A44159RGTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 4 | |
On-State Resistance (Max) | 450mOhm | |
Channel-to-Channel Matching (ΔRon) | 50mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 4.3V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 23ns, 32ns | |
-3db Bandwidth | 35MHz | |
Charge Injection | 139pC | |
Channel Capacitance (CS(off), CD(off)) | 50pF | |
Current - Leakage (IS(off)) (Max) | 20nA | |
Crosstalk | -73dB @ 100kHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-VQFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.90000 | kr.5.90 |
| 10 | kr.4.24100 | kr.42.41 |
| 25 | kr.3.81920 | kr.95.48 |
| 100 | kr.3.35830 | kr.335.83 |
| 250 | kr.3.13880 | kr.784.70 |
| 500 | kr.3.00630 | kr.1,503.15 |
| 1.000 | kr.2.91006 | kr.2,910.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.2.76242 | kr.8,287.26 |
| 6.000 | kr.2.69647 | kr.16,178.82 |
| 9.000 | kr.2.66345 | kr.23,971.05 |
| 15.000 | kr.2.62687 | kr.39,403.05 |
| 21.000 | kr.2.60547 | kr.54,714.87 |
| Unit Price without VAT: | kr.5.90000 |
|---|---|
| Unit Price with VAT: | kr.7.37500 |












