
TS3A27518ERTWR | |
|---|---|
DigiKey Part Number | 296-25415-2-ND - Tape & Reel (TR) 296-25415-1-ND - Cut Tape (CT) 296-25415-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS3A27518ERTWR |
Description | IC SWITCH SPDT X 6 6.2OHM 24WQFN |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Circuit IC Switch 2:1 6.2Ohm 24-WQFN (4x4) |
Datasheet | Datasheet |
EDA/CAD Models | TS3A27518ERTWR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Texas Instruments | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Switch Circuit | SPDT | |
Multiplexer/Demultiplexer Circuit | 2:1 | |
Number of Circuits | 6 | |
On-State Resistance (Max) | 6.2Ohm | |
Channel-to-Channel Matching (ΔRon) | 300mOhm | |
Voltage - Supply, Single (V+) | 1.65V ~ 3.6V | |
Voltage - Supply, Dual (V±) | - | |
Switch Time (Ton, Toff) (Max) | 59ns, 60.6ns | |
-3db Bandwidth | 240MHz | |
Charge Injection | 0.81pC | |
Channel Capacitance (CS(off), CD(off)) | 13pF, 8.5pF | |
Current - Leakage (IS(off)) (Max) | 1µA | |
Crosstalk | -62dB @ 10MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | 24-WFQFN Exposed Pad | |
Supplier Device Package | 24-WQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.90000 | kr.11.90 |
| 10 | kr.8.75100 | kr.87.51 |
| 25 | kr.7.96280 | kr.199.07 |
| 100 | kr.7.09740 | kr.709.74 |
| 250 | kr.6.68464 | kr.1,671.16 |
| 500 | kr.6.43578 | kr.3,217.89 |
| 1.000 | kr.6.23099 | kr.6,230.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.5.97812 | kr.17,934.36 |
| 6.000 | kr.5.85436 | kr.35,126.16 |
| 9.000 | kr.5.79239 | kr.52,131.51 |
| Unit Price without VAT: | kr.11.90000 |
|---|---|
| Unit Price with VAT: | kr.14.87500 |









